• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Car mobile phone holder Suction cup, Air grille 360° swivel Suitable for (width): 40 - 110 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 in 1 car mobile phone holder Set Multi for ventilation / window, 360 degree rotatable

  • Holder set for securely fixing a smartphone on the windscreen or the ventilation grille of a vehicle
  • Adjusts: Simple and individual adjustment to the device by movable clamping mount
  • Optimum alignment: The device can be rotated by 360° thanks to the ball-joint and can be set in the angle of inclination, perfect for portrait or landscape format
  • Suitable for any Smartphone with or without case or protective cover
  • Gooseneck: Highly flexible arm for individual adjustment
  • Built-in photo frame: On the storage area, an image up to 4.4 x 6.9 cm can be placed
  • The holder is fixed at the front windscreen with the long, flexible arm by means of a suction cup, thus best accessibility and positioning is possible as desired
  • By changing the tilt angle you can always get an optimal view of the display, even when there is sunlight
  • The phone can be rotated as desired, for example for horizontal navigation on the smartphone
  • The holder for the ventilation fins of the car offer a safe and compact alternative for mounting the mobile phone
  • The car mobile phone holder is compatible with smartphones with width from 4 to 11 cm
  • The access to the charging socket of the Smartphone remains free, so that even while driving the device can be charged
  • The smartphone holder is fixed without glue or drill, so it fits in almost any car and can be easily removed if necessary
  • This text is machine translated.

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Air grille

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Wireless charging

No

Suitable for (width)

40 - 110 mm

Suitable for width (max.)

110 mm

Suitable for width (min.)

40 mm

Weight

254.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626177 Hama Car mobile phone holder Suction cup, Air grille 360° swivel Suitable for (width): 40 - 110 mm

Description

Features

  • Colour, black
  • Design: Car-holder
  • Material: Plastic
  • Mounting: Ventilation grid mounting/suction cup mounting
  • Device width up to 11 cm
  • Device width: 4 cm
  • Suitable for: Smartphone

Scope of delivery

  • 1 Universal Smartphone holder
  • 1 suction holder
  • 1 ventilation grisse clamp
  • 1 operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)