• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiwu PL700 Adhesive pad Car mobile phone holder Magnetic fastener

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic car phone holder for dashboard

  • Compatible with all smartphones.Flexible design, easy to apply and remove.Space-saving design

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Adhesive pad

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

Factory colour

Black

Silver

Dim

(L x W x H) 6.4 x 1.9 x 0.4 cm

Wireless charging

No

Width

1.9 cm

Height

0.4 cm

Length

6.4 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734635 Wiwu PL700 Adhesive pad Car mobile phone holder Magnetic fastener

Description

Mobile phone is fixed to any base of strong magnets.

This text is machine translated.

Features

  • Material: Zinc alloyMagnetic fixing for car dashboardCompatible with all smartphones

Scope of delivery

  • Magnetic mobile phone holder x 1
  • Metal adhesive plate (round) x 1
  • Metal adhesive plate (rectangular) x 1
  • Instructions x 1

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)