• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Crystal Booklet Samsung Galaxy S9+ Transparent 183003

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 16.99
-35 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Crystal Booklet

  • Form-fitting flexible cover for classical protection of the Samsung Galaxy S9 +
  • Flexibility: easy mounting on the smartphone
  • Provides particularly pleasant and flexible handling
  • Extremely light and flexible cover
  • Pleasant haptics
  • Wireless charging pad-compatible

Technical specifications

Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy S9+

Factory colour

Transparent

Material

Polyurethane

Suitable for

Description

Give your Samsung Galaxy S9+ the appropriate protection! The cover protects the housing from scratches. Those who prefer inconspicuously mag, with this transparent cover correctly.

This text is machine translated.

Scope of delivery

  • 1 Cover "Crystal Clear"