• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Crystal Clear Back cover Samsung Galaxy S10 Transparent 00185921

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S10

Factory colour

Transparent

Material

Thermoplastic polyurethane (TPU)

Weight

0.10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1946936 Hama Crystal Clear Back cover Samsung Galaxy S10 Transparent 00185921

Description

The form-fitting and flexible cover enables a classic protection of the Samsung Galaxy S10.
Due to the non-slip surface, the smartphone fits comfortably in the hand.
The design of the smartphone remains visible.

This text is machine translated.

Features

  • Technical properties:
  • Material: Thermoplastic polyurethane (TPU)
  • Design/motif: No design/motif
  • Colour: Transparent.
  • Product line: Essential Line
  • Series: Crystal Clear
  • For mobile phone brand: Samsung
  • Suitable for: Wireless charging

Scope of delivery

  • - 1 cover "Crystal Clear"