• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fold Clear Tablet sleeve Samsung Galaxy Tab S11 Ultra 37,1 cm (14,6") Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama Fold Clear

  • Particularly easy and straightforward protection: The custom-fit tablet sleeve protects the Samsung Galaxy Tab S11 Ultra 14.6" from dirt, dust and scratches. It simply keeps fit with its strong color and transparent back - whether on the move or comfortably on the sofa
  • Easy to clean: The outer surface of the protective cover can be easily wiped with a damp cloth - the cover is clean again quickly
  • A firm grip in the case, even if you place the tablet in the case and work with an external keyboard for example – position it individually, if necessary
  • Ideal for surfing, emailing or watching videos

Technical specifications

  • Folio case type
Product type

Tablet sleeve

Compatible with

Samsung

Suitable for

Galaxy Tab S11 Ultra

Suitable for

37,1 cm (14,6")

Factory colour

Black

Material

Polyurethane

Suitable for

37,1 cm (14,6")

Compatible with

Galaxy tab S11 Ultra 14.6”

Compatible with

Samsung

Weight

365 g

UKCA

yes

Quantity per pack

1 Stück(e)

Pen loop

yes

Built-in speaker(s)

no

Auto wake/sleep function

yes

Stand mode

yes

Number of stand modes

2

Package weight

379 g

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841118 Hama Fold Clear Tablet sleeve Samsung Galaxy Tab S11 Ultra 37,1 cm (14,6") Black

Description


Convenient pen compartment
Practical, space-saving pen compartment in the middle of tablet case for stylus, ballpoint pen and Co.

Light-weight and sturdy protection
Reliable protector: The robust upper material is durable and light

Pleasant haptics
Fits well in your hand: This practical tablet cover in an elegant design impresses with a particularly pleasant haptic and wipe-off surface

Full access
With the tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual

Stable stand function in two levels
Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for your work – in two stages for the perfect viewing angle

Automatic switch on and off
Simply save energy: The integrated magnet in the tablet case switches the Samsung Galaxy Tab on as soon as the lid is opened and off when you close it – battery protects even without the need to press a button

Transparent back
Elegant, transparent back side: The design of the tablet remains visible even in a case - safe handling and high-quality finish combined in a tablet case

Black tablet sleeve with style
Elegant black: The protective sleeve for tablet in smart design with rich black fits easily to everything - classical chic for a professional appearance

This text is machine translated.

Scope of delivery

  • 1 Tablet case 'Fold Clear'

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)