• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Tablet PC cover Samsung Galaxy Tab A11 22,1 cm (8,7") Bookcover Black

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Bookcover

  • Flip case 22.1 cm (8.7") black
  • Standby mode
  • 206 g

Technical specifications

  • Flip case type
Product type

Tablet PC cover

Design

Bookcover

Compatible with

Samsung

Suitable for

Galaxy Tab A11

Suitable for

22,1 cm (8,7")

Features

Built-in stand

Magnetic lock

Factory colour

Black

Material

Polyurethane

Suitable for

22,1 cm (8,7")

Depth

13.5 mm

Height

214.2 mm

Width

129.3 mm

Compatible with

Galaxy Tab A11

Compatible with

Samsung

Weight

206 g

UKCA

yes

Quantity per pack

1 Stück(e)

Stand mode

yes

Number of stand modes

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500096 Samsung Tablet PC cover Samsung Galaxy Tab A11 22,1 cm (8,7") Bookcover Black

Description

Flexible stand for your freedom
Whether you're watching your favorite TV shows in landscape format or mastering a productive day in portrait format – with the Book Cover, your Galaxy Tab A11 fits your needs. Thanks to the integrated magnets, you can fold the cover into a stand that keeps the tablet safely and comfortably at both different viewing angles.

Robust outside, safe inside
Take your Galaxy Tab A11 with you when you're on the move without worrying about it. The Book Cover is designed to protect your tablet against minor bumps and unexpected scratches. Give your tablet the care and protection it deserves to keep it intact for a long time.

This text is machine translated.

Features

  • Simple design for a stylish protection
  • Two convenient viewing angles for viewing photos and videos in portrait or landscape format
  • Quick and easy installation
  • Protects the front and back of your tablet from bumps and scratches

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)