• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama iPad cover/bag Apple iPad Pro 11" (M4, 2024), iPad Pro 11" (M5, 2025) 27,9 cm (11") Bookcover Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Bookcover

  • - For comfortable working and protection of the Apple iPad Pro 11" (M4, 2024), iPad Pro 11" (M5, 2025) against dirt, dust and scratches
  • - Built-in magnet turns on the iPad when the lid is opened and off when it is closed
  • - Stand for convenient positioning of the device in two stages
  • Slots for full access to connections and control elements
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Ideal for surfing, writing e-mail or watching videos
  • - Perfect stand function by simply folding the lid

Technical specifications

Product type

iPad cover/bag

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Pro 11" (M4, 2024)

iPad Pro 11" (M5, 2025)

Suitable for

27,9 cm (11")

Features

Auto On/Off

Built-in stand

Factory colour

Black

Material

Polyurethane (PU)

Suitable for

27,9 cm (11")

Weight

225.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200832 Hama iPad cover/bag Apple iPad Pro 11" (M4, 2024), iPad Pro 11" (M5, 2025) 27,9 cm (11") Bookcover Black

Description

With this tablet case iPad Pro 11" (M4, 2024), iPad Pro 11" (M5, 2025) , your Apple not only has all-round protection, but also a smart business look. The cover is practical with stand function for comfortable working on top.

Features

  • Colour: Black
  • Series: Fold
  • Material: Polyurethane (PU)
  • Weight 225 g
  • For display size 27.9 cm (11")
  • Suitable for: Tablet
  • Apple iPad Pro 11" (2024)
  • This text is machine translated.

Scope of delivery

  • - 1 tablet sleeve "Fold"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)