• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Gel wrist support mat Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama keyboard palm rest ergo, black

  • For a more comfortable and relaxed working
  • Memory Foam fits optimally to the wrist during use and thus prevents pain in the wrist
  • Optimum deformation and backsuspension for more ergonomics at the workplace
  • Pleasant padding features
  • Specially designed rubberized bottom to prevent slipping of the mouse pad

Technical specifications

Product type

Gel wrist support mat

Width

49.3 cm

Height

2.2 cm

Depth

7 cm

Factory colour

Black

Dim

(W x H x D) 49.3 x 2.2 x 7 cm

Content

1 pc(s)

Wireless charging

No

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411479 Hama Gel wrist support mat Black

Description


Memory Foam
Memory Foam fits optimally to the wrist during use and thus prevents pain in the wrist

This text is machine translated.

More interesting products

(*All information is plus legal VAT)