• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington ErgoSoft™ Gel wrist support mat Ergonomic, Non-slip Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ErgoSoft™ wrist rest for flat, compact keyboards

  • Fulfils the military standard MIL-STD-810H test method 504.3
  • Extremely soft cover made from high quality material with gel padding
  • For keyboards with a height of less than 10 mm on the front panel

Technical specifications

Product type

Gel wrist support mat

Width

281 mm

Height

10 mm

Depth

100 mm

Factory colour

Black

Dim

(W x H x D) 281 x 10 x 100 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Material

Plastic

Weight

0.331

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340442 Kensington ErgoSoft™ Gel wrist support mat Ergonomic, Non-slip Black

User & Safety Instructions

User & Safety Instructions 3340442 Kensington ErgoSoft™ Gel wrist support mat Ergonomic, Non-slip Black

Description

The ErgoSoft™ wrist pads from Kensington have been developed to prevent overload syndromes and to optimize the working comfort. They have a particularly soft cover with different, ergonomic gel padding for a variety of mechanical, gaming, flat or standard keyboards and mice. Innovation, quality and trust have made Kensington® the "Professional’ Choice™" brand of professional computer accessories for over 25 years.

Particularly soft surface
The cover is made of high-quality material and is filled with gel padding for comfortable working. This wrist rest is made of extremely soft, durable material, does not stick to the skin and can be simply wiped off.
Approved by ergonomics experts
Developed and tested by ergonomics experts for health, comfort and protection through proper alignment, specifically tailored dimensions and unique shape, wrist pads reduce the effects of repeated one-sided hand stress. The combination of pleasant soft feel, comfort and scientific knowledge makes the wrist support Ideal for work and gaming.
Design at professional level
Functional, sophisticated and discreet elegance. Non-slip bottom prevents the wrist rest from slipping when working or playing
Wipeable protection
Fulfils the MIL-STD-810H Military Standard Test Method 504.3 "Fluid Contamination Test, Resistance to decomposition test when cleaning and disinfecting solvents such as alcohol and bleach are applied for at least 24 hours.

This text is machine translated.

Scope of delivery

  • Wrist support