• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Gel wrist support mat Red

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Kensington slim Duo gel wrist rest for mouse/trackball

  • Suitable for mouse and trackball with a flat profile
  • Pillows with gel filling for all-day comfort
  • Ventilation duct keeps wrists and hands cool and dry
  • Two-colored design complements modern work areas
  • The easy to clean surface supports an easy maintenance
  • The wiping protection additionally provides for a long life span

Technical specifications

Product type

Gel wrist support mat

Width

25 mm

Height

75 mm

Depth

195 mm

Factory colour

Red

Dim

(W x H x D) 25 x 75 x 195 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593527 Kensington Gel wrist support mat Red

Description

In combination with flat mice and trackballs, the Slim Duo Gel wrist rest for mouse/trackball is an ergonomic companion, which was developed for optimum comfort. The gel-filled pillow adapts to the natural curvature of your wrist and hand and offers optimum support to reduce the strain and discomfort of your wrist. The innovative ventilation duct keeps your wrist and your hand cool and dry. Its two-colored color scheme brings color to every work area, while its soft, easy-to-clean surface provides longevity and flawless appearance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)