• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laminate sheet A4 125 micron glossy 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laminate sheet

Format

A4

Width

216 mm

Length

303 mm

Dim

(L x W) 303 mm x 216 mm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Content

25 pc(s)

Documents & Downloads

Datasheet

Datasheet 2612754 Hama Laminate sheet A4 125 micron glossy 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2612754 Hama Laminate sheet A4 125 micron glossy 25 pc(s)

Description

Features

  • Hot laminating film for tear and scratch-resistant as well as washable protection of week planners, recipes etc.High quality: Colorless and highly transparent, tear-proof, with kink protectionFor a brilliant and brilliant color resultPermanent protection against dirt and moistureSimply wipe off dirtCompatible with all hot laminating machines, if they support the appropriate film thicknessFor frequently used documents and personal reminders, such as photos, flashcards, schedules, class and telephone listsAlso ideal for decoration or for handicrafts, e.g. table decoration, drawings
  • This text is machine translated.

Scope of delivery

  • - 25 hot laminating films

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)