• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laminate sheet Business cards 80 micron glossy 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Laminate sheet

Format

Business cards

Width

60 mm

Length

95 mm

Dim

(L x W) 95 mm x 60 mm

Laminating type

Hot

Total sheet thickness

80 micron

Surface

glossy

Factory colour

Transparent

Colour composition

farblos

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2612753 Hama Laminate sheet Business cards 80 micron glossy 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2612753 Hama Laminate sheet Business cards 80 micron glossy 100 pc(s)

Description

Features

  • Hot laminating film for tear and scratch-proof as well as washable protection of visiting cards, name plates etc.High quality: Colorless and highly transparent, tear-proof, with kink protectionFor a brilliant and brilliant color resultRotten protection against dirt and moistureSimply wipe off dirtCompatible with all hot laminating machines, if they support the appropriate film thicknessFor frequently used documents and personal memories, e.g. learning cards, business cardsAlso ideal for decoration or for handicrafts, e.g. table cards, bookmarks
  • This text is machine translated.

Scope of delivery

  • - 100 hot laminating films

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)