• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse pad Grey

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama mouse pad business, XL, 70 x 30 cm, gray

  • For a smooth mouse control and precise point
  • Freedom of movement: Extra large bearing surface for comfortable working with large mouse movements
  • Durable: The embroidered edge strengthens the outer edges so that the mouse pad does not fray
  • Specially designed rubberized bottom to prevent slipping of the mouse pad

Technical specifications

Product type

Mouse pad

Width

70 cm

Height

0.3 cm

Depth

30 cm

Factory colour

Grey

Dim

(W x H x D) 70 x 0.3 x 30 cm

Content

1 pc(s)

Wireless charging

No

Material

Fabric

Keyboard layout

German, QWERTZ

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411476 Hama Mouse pad Grey

Description


Extra large contact area
Freedom of movement: Extra large bearing surface for comfortable working with large mouse movements.

This text is machine translated.

Features

  • Mouse pad as practical companion: Whether in the office or in home office
  • Pleasant surface for smooth mouse movements
  • Can be used with all common mouse types
  • Extra large contact area (70 x 30 cm)
  • Ideal for keyboard and mouse

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)