• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5043796 Mouse pad Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce textile standard mouse pad

  • Specially developed for a laser mouse
  • Non-slip, rubber-coated base for additional stability
  • Improves the precision and speed of your mouse
  • Compatible with all mouse types (ball, laser, optical, laser)

Technical specifications

Product type

Mouse pad

Width

250 mm

Height

3 mm

Depth

220 mm

Factory colour

Black

Dim

(W x H x D) 250 x 3 x 220 mm

Content

1 pc(s)

Wireless charging

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521898 Renkforce RF-5043796 Mouse pad Black

Description

Suitable for optical and ball mice. Non-slip underside

This text is machine translated.

Features

  • Mouse pad with soft micro fibre surface for improved performance
  • Can be used with all types of mouse advices

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)