• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Keyboard/mouse mat Non-slip, Water-proof (IPX7), Splashproof Marine blue

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Upgrade your setup and reach the tip with the Leitz gaming mouse pad

  • Protects against spilling liquids
  • Scratch-resistant
  • High speed
  • Easy to clean
  • Hardwearing material
  • Pleasantly soft surface
  • Fast and precise mouse control

Technical specifications

  • Washable at 30 °C.
Product type

Keyboard/mouse mat

Width

100 cm

Height

0.3 cm

Depth

40 cm

Factory colour

Marine blue

Dim

(W x H x D) 100 x 0.3 x 40 cm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Water-proof (IPX7)

Splashproof

Material

Plastic

Polyester

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452020 Leitz Keyboard/mouse mat Non-slip, Water-proof (IPX7), Splashproof Marine blue

Description

Every millimeter counts when it comes to victory. With the Leitz gaming mouse pad you get the decisive advantage. The ultra-smooth, optimized surface guarantees mouse execution to the exact pixel and lightning-fast reactions. Your gaming place is your realm. Give it the finishing touch with the Leitz gaming mouse pad. It combines minimalist design with maximum comfort and performance.

Pixel accurate precision: The fine structure enables a perfect scanning of your mouse for absolutely instantaneous target.

Massive freedom: With the impressive dimensions of 100 cm x 40 cm you have unlimited freedom of movement for mouse and keyboard.

Built for eternity: The hard-wearing, sewn-on edges prevent fraying and guarantee a long life.

Maximum comfort: The large, soft surface is comfortable for your hand and supports you for hours while you play or work.

Stable base: No more annoying slipping – the non-slip bottom provides complete stability.

The specially designed surface ensures optimum sliding resistance of your mouse, whether you prefer fast shooters or precise strategy games.

This text is machine translated.

Scope of delivery

  • Leitz gaming mouse pad extra large

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)