• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER Gigantus V2 (L) Gaming mouse pad Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 24.99
-24 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Razer Gigantus V2

  • Microfabric surfaceHighly compressed rubber foamNon-slip rubber baseDimensions: 450 mm x 400 mm x 3 mm
  • This text is machine translated.

Technical specifications

Product type

Gaming mouse pad

Width

450 mm

Height

3 mm

Depth

400 mm

Factory colour

Black

Dim

(W x H x D) 450 x 3 x 400 mm

Content

1 pc(s)

Wireless charging

No

Material

Microfibre

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582218 RAZER Gigantus V2 (L) Gaming mouse pad Black

Description

If you need a lot of space for your moves in the game, you can get out big with the Razer Gigantus V2. A soft gaming mouse pad with a textured microfiber fabric surface, ideal for helping you with your fluid moves and pixel-to-pixel goals.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)