• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Phone Cable [1x RJ11 6p4c plug - 1x RJ11 6p4c plug] 15 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular cable, 6p4c plug - 6p4c plug, 15 m, black

  • For connecting analogue and digital end devices to a modular connection socketGold-plated contacts with low contact resistance for secure signal transmissionInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityE.g. for connecting telephone, fax or answering machine
  • This text is machine translated.

Technical specifications

Product type

Phone Cable

Connection type

RJ11

No. of A connectors

1 x

Type A

RJ11 6p4c plug

No. of B connections

1 x

Type B

RJ11 6p4c plug

Cable length

15 m

Factory colour

Black

Connector version

straight

Cable use

Phone

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526539 Hama Phone Cable [1x RJ11 6p4c plug - 1x RJ11 6p4c plug] 15 m Black

Description

Features

  • Color: Black, color: Black, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: RJ11 (6p4c) plug, design: Round cable, length: 15 m, intended use: Modem connection, telephone connection

Scope of delivery

  • - 1 modular cable