• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Phone Cable [1x RJ11 6p4c plug - 1x RJ11 6p4c plug] 10 m White

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 13.99
-54 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Modular cable, plug 6p4c - plug 6p4c, 10 m, white

  • For connecting analogue and digital end devices to a modular connection socketGold-plated contacts with low contact resistance for secure signal transmissionInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityE.g. for connecting telephone, fax or answering machine
  • This text is machine translated.

Technical specifications

Product type

Phone Cable

Connection type

RJ11

No. of A connectors

1 x

Type A

RJ11 6p4c plug

No. of B connections

1 x

Type B

RJ11 6p4c plug

Cable length

10 m

Factory colour

White

Connector version

straight

Cable use

Phone

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526544 Hama Phone Cable [1x RJ11 6p4c plug - 1x RJ11 6p4c plug] 10 m White

Description

Features

  • Color: White, color: White, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: RJ11 (6p4c) plug, design: Round cable, length: 10 m, intended use: Modem connection, telephone connection

Scope of delivery

  • - 1 modular cable

More interesting products

(*All information is plus legal VAT)