• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Phone Cable [1x TAE-F plug - 3x TAE-NFN socket] Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TAE distributor, TAE-F plug - 3 TAE-NFN couplings

  • For connecting up to three analogueue terminals to a telephone socket TAE-F.High-quality materials and workmanship ensure excellent transmission qualityE.g. a telephone, an answering machine, a fax to a TAE socket
  • This text is machine translated.

Technical specifications

Product type

Phone Cable

Connection type

TAE F

TAE N

No. of A connectors

1 x

Type A

TAE-F plug

No. of B connections

3 x

Type B

TAE-NFN socket

Factory colour

Black

Connector version

straight

Cable use

Phone

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526533 Hama Phone Cable [1x TAE-F plug - 3x TAE-NFN socket] Black

Description

Features

  • Color: Black, color: Black, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: TAE-F plug, TAE-NFN coupling, version: TAE

Scope of delivery

  • - 1 adapter

More interesting products

(*All information is plus legal VAT)