For connecting DSL modems with 6p4c connection to the splitterGold-plated contacts with low contact resistance for secure signal transmissionInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityCan also be used within a structured building cablingConsumer note: This DSL connection cable is not an adapter for connecting analogueue telephones (or other analogueue devices) to the ISDN network. It is also not suitable for operating ISDN devices on an analogue line
This text is machine translated.
Technical specifications
Product type
DSL Cable
Connection type
RJ45
RJ11
No. of A connectors
1 x
Type A
RJ11 6p4c plug
No. of B connections
1 x
Type B
RJ45 8p4c plug
Cable length
6 m
Factory colour
Black
Connector version
straight
Cable use
DSL
Version
Cable
Copper
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Cable length
Hama DSL Cable [1x RJ11 6p4c plug - 1x RJ45 8p4c plug] 6 m Black
This DSL connection cable is not an adapter for connecting analogueue telephones (or other analogueue devices) to the ISDN network. It is also not suitable for operating ISDN devices on an analogue line.
This DSL connection cable is not an adapter for connecting analogueue telephones (or other analogueue devices) to the ISDN network. It is also not suitable for operating ISDN devices on an analogue line.