Connects the phone to the handsetInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityideal as a replacement for too short, long or defective original hearing cablesFlat, spiral-shaped handset cable
This text is machine translated.
Technical specifications
Product type
Phone Cable
Connection type
RJ10
No. of A connectors
1 x
Type A
RJ10 4p4c plug
No. of B connections
1 x
Type B
RJ10 4p4c plug
Cable length
1.5 m
Factory colour
Black
Connector version
straight
Cable use
Phone
Version
Cable
Copper
Cable design
Spiral cable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526550 Hama Phone Cable [1x RJ10 4p4c plug - 1x RJ10 4p4c plug] 1.5 m Black