Goobay telephone cable with 2x RJ12 plugs for an ideal connection between analogue and digital devices and sockets with RJ12 sockets
Flat telephone connection cable is universal for telephone, fax, modem, router, DSL, for example, VDSL, ISDN and Internet can be used.
6-pin RJ12 modular plug with latch
Flat cable with high-quality, copper-clad aluminum conductor and gold-plated contacts for clear signal quality without interference
Stable PVC sheath protects the RJ12-telephone cable Ideal against cable breaks.
Standardised RJ12 plug with 1:1 assignment (6P6C Western plug)
Technical specifications
Product type
Phone Cable
Connection type
Telephone
No. of A connectors
1 x
Type A
RJ12 plug
No. of B connections
1 x
Type B
RJ12 plug
Cable length
6.00 m
Factory colour
Black
Connector version
straight
28
Cable use
Phone
Version
Cable
CCA
Cable design
Flat
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3090114 Goobay Phone Cable [1x RJ12 plug - 1x RJ12 plug] 6.00 m Black
Description
The telephone cables transmit signals of maximum quality and provide for a stable connection. High-quality inner conductor, robust cable casing and form-fitting plug characterize our connecting cables and plugs. Goobay always has the right product for your network application. Simple. Everything. Suitable
This text is machine translated.
Description
The telephone cables transmit signals of maximum quality and provide for a stable connection. High-quality inner conductor, robust cable casing and form-fitting plug characterize our connecting cables and plugs. Goobay always has the right product for your network application. Simple. Everything. Suitable