• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Phone Cable [1x RJ11 plug - 1x RJ11 plug] 10.00 m Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay telephone cable (modular/western cable)

  • Goobay phone cable for an optimum connection between digital devices and sockets with RJ45 socket
  • Ideal for connecting a DSL modem with 6P4C connection to a DSL splitter
  • Flat cable (2.2 x 4.7 mm) can be used universally for modem, router, DSL, VDSL, ISDN and Internet applications.
  • 1x RJ45-Modular plug and 1x RJ11-Plug with latch and gold plated contacts
  • Telephone connection cable with high-quality, copper-coated aluminum conductor for clear signal quality without disturbances
  • Standardised Western plug with 1:1 assignment (8P8C-plug and 6P4C-plug)

Technical specifications

Product type

Phone Cable

Connection type

Telephone

No. of A connectors

1 x

Type A

RJ11 plug

No. of B connections

1 x

Type B

RJ11 plug

Cable length

10.00 m

Factory colour

Black

Connector version

straight

28

Cable use

Phone

Version

Cable

CCA

Cable design

Flat

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090112 Goobay Phone Cable [1x RJ11 plug - 1x RJ11 plug] 10.00 m Black

Description

The telephone cable transmits maximum quality signals and ensures a stable connection. High-quality inner conductor, robust cable casing and form-fitting plug characterize our connecting cables and plugs. Goobay always has the right product for your network application. Simple. Everything. Suitable

This text is machine translated.

Hints

Note: Modular cable is not suitable for connecting analog devices or telephones to the ISDN network or ISDN devices to an analog line.

More interesting products

(*All information is plus legal VAT)