• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Phone Adapter cable [1x RJ11 plug - 1x TAE-NFN socket] 0.20 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

806 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay TAE telephone adapter plug

  • Telephone adapter for 1x exchange line (F-socket) and 2x extension (N-sockets) for connection to a UAE socket with RJ11-socket
  • 1x F socket for connecting a telephone or router (suitable for FRITZ!Box router)
  • 2x N sockets for connecting auxiliary devices such as answering machines, fax, modem or charge display
  • 1x RJ11-plug with locking nose and high-quality contacts for an ideal transmission
  • Router cable with copper-clad aluminum conductor (CCA) for clear signal quality without interference
  • Stable PVC sheath protects the flat cable Ideal against cable breakage.
  • TAE telephone adapter plug made of robust plastic housing for a long functional ability

Technical specifications

Product type

Phone Adapter cable

Connection type

TAE

No. of A connectors

1 x

Type A

RJ11 plug

No. of B connections

1 x

Type B

TAE-NFN socket

Cable length

0.20 m

Factory colour

Black

Connector version

straight

Cable use

Phone

Version

Adapter cable

CCA

Cable design

Flat

Weight

20 g

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123303 Goobay Phone Adapter cable [1x RJ11 plug - 1x TAE-NFN socket] 0.20 m Black

Description

The telephone adapters transmit signals in maximum quality and provide for a stable connection. High-quality contacts and plugs exactly fitting distinguish our telephone accessories. Goobay always has the right product for your needs. Simple. Everything. Suitable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)