• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Phone Adapter [1x TAE-Uplug - 1x RJ12 socket] Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter, TAE-U plug - modular coupling 6P6C

  • For connecting a telephone, answering machine, fax machine, etc. with modular connection cable to a TAE socketHigh-quality materials and workmanship ensure excellent transmission qualityCan be used for TAE-N as well as for TAE-F sockets
  • This text is machine translated.

Technical specifications

Product type

Phone Adapter

Connection type

RJ12

TAE

No. of A connectors

1 x

Type A

TAE-Uplug

No. of B connections

1 x

Type B

RJ12 socket

Factory colour

Black

Connector version

straight

Cable use

Phone

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526572 Hama Phone Adapter [1x TAE-Uplug - 1x RJ12 socket] Black

Description

Features

  • Color: Black, color: Black, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: RJ11 (6P6C)-coupling, TAE-F-plug, design: TAE

Scope of delivery

  • - 1 adapter

More interesting products

(*All information is plus legal VAT)