• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Phone Cable extension [1x TAE-F plug - 1x TAE-F connector] 6.00 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 16.99
-59 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Basetech TAE-F extension cable 6.00 m

  • Ideal for the extension of existing TAE-F cables
  • Lay in the most difficult places (under carpet, laminate, socket strip)
  • Just about 1 mm thick
  • Extreme bendability
  • This text is machine translated.

Technical specifications

Product type

Phone Cable extension

Suitable for (country)

Germany

Connection type

TAE

No. of A connectors

1 x

Type A

TAE-F plug

No. of B connections

1 x

Type B

TAE-F connector

Cable length

6.00 m

Factory colour

Black

Connector version

angled on both sides

28

Cable use

Phone

Version

Cable extension

CCA

Cable design

Flat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1602117 Basetech Phone Cable extension [1x TAE-F plug - 1x TAE-F connector] 6.00 m Black

Description

Establish a connection between telephone and TAE socket - often existing TAE cables are too short here. With the Basetech TAE extension cable you can extend your telephone connection by another 6.00 m.Wired but not visibleDue to the flat design this cable can be used in any room. Whether under the carpet, door borders or laminate or in the wall cover strip - this cable can be concealed very well. The TAE extension cable has a fantastically small bending radius and is hardly thicker than 1 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)