• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Phone Cable 1 m Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telephone cable / spiral cable RJ11 plug to RJ11 plug black 1 m

  • 1 m).
  • RJ-11 Male
  • RJ-11 Male
  • Round AWG Cable Size: 32 Jacket Material: Polyvinyl Chloride (PVC)
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 RJ-11
  • Connection 2 RJ-11
  • Cable type: Round
Product type

Phone Cable

Connection type

ISDN

Type A

RJ11 plug

Type B

RJ11 plug

Cable length

1 m

Factory colour

Black

Cable use

Phone

Version

Cable

Cable design

Spiral cable

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383841 Delock Phone Cable 1 m Black

User & Safety Instructions

User & Safety Instructions 3383841 Delock Phone Cable 1 m Black

Description

This spiral cable from Delock connects telephone devices and also serves as connection cable for modems and fax machines.

Spiral Cables
The spiral cable enables a flexible data communication, can be stowed away easily and takes up less space, contrary to the conventional cables. In addition, it has a high restoring force and can be pulled out to three times the length.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ11 plug
  • 1 x RJ11 plug
  • Flexible
  • Spiral length:
  • min. 100 mm
  • max. 300 mm
  • Elongation ratio 3:1
  • Wire cross-section 32 AWG
  • Cable measure: Approx. 4.8 x 2.4 mm
  • Cable sheath material PVC
  • Colour, black
  • Length approx. 1 m

More interesting products

(*All information is plus legal VAT)