• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Photo sticky dots 00007112 300 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hama adhesive dots, 6 mm, 300 pieces, permanent

  • Transparent adhesive points with 6 mm diameter for fastening of photos as well as ideal for DIY, scrapbooking, etc.
  • For a simple and clean application small decorations (stones, sand, etc.)
  • On both sides self-adhesive points (permanent) are on a variety of clean and dry surfaces applicable such as paper, plastic, metal, wood, glass, etc.
  • Adhesive dots can be applied to the appropriate surfaces carrier film without contact
  • Stick immediately and are on smooth surfaces can be removed
  • Acid-free and archiving safely
  • Solvent
  • This text is machine translated.

Technical specifications

Material

Plastic

Product type

Photo sticky dots

Factory colour

Transparent

Content

300 pc(s)

Width

6 mm

Height

6 mm

Product type description

Foto-Klebepunkte
Klebepunkte

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710416 Hama Photo sticky dots 00007112 300 pc(s)

Description

Scope of delivery

  • Pack of 300 adhesive points.

More interesting products

(*All information is plus legal VAT)