• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Photo corner dispenser 00007107 500 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Photo corners dispenser, 500 corners

  • For pasting photos
  • Suitable for all types of photo paper
  • Self-adhesive
  • Archiving safely
  • Acid and solvent-free

Technical specifications

  • Edge length: 10 mm
Material

Polypropylene

Product type

Photo corner dispenser

Factory colour

Transparent

Content

500 pc(s)

Width

10 mm

Height

10 mm

Product type description

Fotoecken-Spender

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710411 Hama Photo corner dispenser 00007107 500 pc(s)

Description

Hama Photo corners in practical dispenser. Product Color: transparent, white.

This text is machine translated.

Scope of delivery

  • Pack of 500 photo corners.

More interesting products

(*All information is plus legal VAT)