• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Photo corner dispenser 2-piece set 00007108 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 4.29 / piece)
€ 9.99
-57 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Photo corners dispenser double pack, 2 x 500 corners

  • For pasting photos
  • Suitable for all types of photo paper
  • Self-adhesive
  • Archiving safely
  • Acid and solvent-free

Technical specifications

  • Edge length: 10 mm
Material

Polypropylene

Product type

Photo corner dispenser

Factory colour

White

Content

1000 pc(s)

Width

10 mm

Height

10 mm

Product type description

Fotoecken-Spender

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1710406 Hama Photo corner dispenser 2-piece set 00007108 1000 pc(s)

Description

Hama Photo corners in practical dispenser. Product Color: transparent, white.

This text is machine translated.

Scope of delivery

  • Double Pack with 2 x 500 Photo corners.

More interesting products

(*All information is plus legal VAT)