• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Preamplifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Stereo Phono Preamplifier PA 506, with AC/DC Adapter 230V/50Hz

  • Low-noise amplifier with RIAA equalization for digitising LPs
  • Additional power supply for power supply
  • Also suitable for audio mixing consoles and PC Sound Card

Technical specifications

Product type

Preamplifier

No. of inputs

1 x

Frequency range

20 – 20.000 Hz

No. of RCA inputs

1 x

No. of RCA outputs

1 x

Interfaces

RCA out

RCA in

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1172055 Hama Preamplifier

Description

- To connect a record player with magnet system with Line-, Aux, MD- or CD inputs (IN). \r- Low-noise preamplifier with RIAA equalisation. \r- Useable for audio-mixing consoles, sound cards and for professional applications. \r- With AC/DC-adapter 230V

Features

  • With power supply 230 V/50 Hz, 300 mA
  • GS certified

Scope of delivery

  • Stereo phono pre-amplifier
  • Power supply unit
  • Phono cable
  • User manual

Hints

Cable of the power plug length: approx. 150 cm
Cinch cable length: approx. 100 cm

More interesting products

(*All information is plus legal VAT)