• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Phono Preamp Pro Preamplifier

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach phono preamp per phono pre-amplifier

  • Gold-plated contacts (24 carat)
  • For moving magnet pick up
  • For moving-coil pick-ups
  • Power supply via external power supply

Technical specifications

  • Channel separation> 70 dB (MM),> 60dB (MC)
  • Permissible relative humidity: 5% to 90%
  • Temperature range: -15 °C to +50 °C
  • Signal-to-noise ratio:> 72 dB (MM);> 60 dB (MC)
  • Input impedance: (MM) 50 Ohm (MC) 100 Ohm
Product type

Preamplifier

No. of inputs

1 x

No. of RCA inputs

1 x

No. of RCA outputs

1 x

Interfaces

RCA out

RCA in

Length

64 mm

Width

94 mm

Height

24 mm

Dim

(L x W x H) 64 x 94 x 24 mm

Weight

100 g

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1432327 Oehlbach Phono Preamp Pro Preamplifier

User & Safety Instructions

User & Safety Instructions 1432327 Oehlbach Phono Preamp Pro Preamplifier

Description

Distortion-free phono pre-amplifier for record players with a MM or MC pick-up
The phono pre-amp Pro from oehlbach integrated into your record player with MM or MC pick-up in existing high-quality hi-fi components without dedicated phono input. The low-noise amplifier is equipped with gold-plated contacts and guarantees a stable and secure connection between the phono device and the Hi-fi system. With an external power supply unit, weighs just 100 g the phono pre-amp Pro and takes place thanks to its compact form language in each Hi Fi-Rack it easily. The individual components are connected via an analogue stereo cinch-connections.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)