• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Radio Presenter built-in display, incl. virtual pointer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote control

  • Digital laser pointer
  • Spot-illumination
  • Magnification function
  • Display with timer
  • Built-in battery

Technical specifications

  • 20 m range
Product type

Presenter

Features

built-in display

incl. virtual pointer

Transfer type

Radio

Connector

USB A (USB 2.0)

Factory colour

Black

Width

3.50 mm

Height

2.20 mm

Length

130 mm

Dim

(L x W x H) 130 x 3.50 x 2.20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3219876 Hama Radio Presenter built-in display, incl. virtual pointer

User & Safety Instructions

User & Safety Instructions 3219876 Hama Radio Presenter built-in display, incl. virtual pointer

User & Safety Instructions 3219876 Hama Radio Presenter built-in display, incl. virtual pointer

Description

Present, focus and convince – instead of messing around with the laser pointer! Our innovative presentation remote control helps you to arouse attention and to highlight the arguments. The digital presenter can also be used for videocalls.

Shown to the point
Professionally present with the Hama "spot-pointer"
Quarterly figures and annual report, presentation of new products, press appointments, workshops or Powerpoint presentations at the university. Convincing lectures and dynamic presentations bring you forward – professionally, but also during studies and in school.
The "spot pointer" helps you to draw the attention of the audience, to focus on certain topics and keep an eye on the time. Whether personal presentation, video conference with colleagues in the home office or customers abroad – our innovative presentation remote control is also for Skype-Meetings Ideal.

Digital pointer without laser
Videocalls, webinars or home training: Digital presentations make the laser pointer unnecessary. Our advanced presenter is equipped with a gyroscope and an accelerometer. In this way the pointer recognizes your hand movements and you can control the Spot on the screen or on the screen.
Unlike conventional laser pointers, this presenter does not concentrate light, but instead hides a digital cursor. As a result - in contrast to optical lasers - there is no danger for the eyes and you can make gestures and move freely in the room.

4 presentation modes for a successful presentation
Show, enlarge, focus and show – four different presentation features help you to illustrate your explanations.
The digital pointer projects a red dot, with which you can point to a specific point in the presentation just like with a conventional laser pointer.
The magnifying glass can be used to enlarge details, for example on a map or a photo.
The Spot acts like a headlight. You can highlight specific areas, for example, in a table or in a chart.
With the Air Mouse you can control specifically the mouse pointer. For example, you can start videos, open links or explain programs.

The time in view - presenter with timer
Putting all the important information to the point in a short time – this makes for a dynamic presentation. But during the lecture you lose the feeling of time. Simply use the timer function of the Presenter and set a time limit. The display of the controller shows you the time remaining. Once the countdown has expired, the pointer vibrates and signals you so inconspicuously that you should come to an end.

Handy remote control for intuitive operation
The wrong button is caught and the screen goes back to the last slide black or accidentally, rather than to the next one. It looks unprofessional and may even get you out of the concept. Our presentation remote control is limited to the most important functions with 3 buttons. This allows you to easily navigate back and forth between the slides and switch between the 4 display options.

Persistent companion
You can rely on our presenter, he will not let you down even during a presentation lasting several hours. If the integrated battery is fully charged, the battery life can last for up to 3 months. When the battery is low, a display reminds you of charging.

Quick installation
The required software is already stored on the microSD-card in the dongle. You only need to plug the receiver into a free USB port of your laptop or PC and install the software. And then you can use all the functions of the presentation remote control. The "Spot-Pointer" is suitable for Mac and Windows.
The memory card in the dongle has a capacity of up to 2 GB. This means you can store your documents directly on the pointer and do not need to take along an additional USB stick for your business presentation.

This text is machine translated.

Features

  • Direct viewer attention: You can move the point of the laser pointer with the remote control digitally in your presentation
  • Spot on: Use the spot illumination feature to highlight important information
  • Set focus: Convenient magnifying glass function, with which you can enlarge details e.g. tables, maps, etc.
  • Usage made easy: Use the three buttons of the Presenter to easily navigate back and forth between the slides and change the pointing options
  • All you need is WAS: The SD card in the dongle contains the required software and offers additional memory for your presentation
  • Present on time: You can set a timer for your presentation - the remaining time is shown on the display of the Presenter
  • Rapid charging within 2 hours
  • Long-term companion: The Presenter has an integrated battery and can be used by you for up to 3 months
  • Dynamic presentation with digital laser pointer, spot illumination and reading magnifier
  • Ideal for PowerPoint presentations with graphics and calculations, for example during customer meetings, pitches or product introductions
  • After installing the software via the dongle, the Presenter can be used immediately
  • The presenter does not concentrate the light, but represents the point digitally, thus – unlike optical lasers – there is no danger for the eyes
  • Double-click on the main key of the Presenter: Switch flexibly between laser pointer, magnifying glass and spot illumination
  • Range of up to 20 meters guarantees freedom of movement during the lecture (depending upon the ambient conditions)
  • Adjustment of the pointer color, lens size, etc. via the software
  • At low battery level Warning via in-built display
  • The timer can be started easily via the Presenter and signals by vibrating when the time has lapsed

Scope of delivery

  • Spot-Pointer-Presenter
  • Dongle incl. built-in card reader
  • Micro SD-card (2 GB) incl. software
  • Micro-USB cable for charging the Presenter
  • Bag
  • User manual

System requirements

  • Windows 11/10/8/7, MAC OS 10.10 or higher