• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PLP-200 Wireless Presenter incl. laser pointer

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

154 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PLP-200 Wireless presenter with laser pointer

  • Hassle-free setup - simply plug into your computer USB port
  • USB plug and play - no driver required
  • Power-saving and lightweight design, suitable for putting in your pocket or handbag
  • Cutting-edge red laser optics and microelectronics

Technical specifications

  • Laser Class: 2
  • Laser wavelength 650 nm
  • Laser power <1 mW
Product type

Presenter

Features

incl. laser pointer

Transfer type

Wireless

Connector

USB A (USB 2.0)

Factory colour

Black

Weight

33 g

Width

88 mm

Height

34 mm

Length

9 mm

Dim

(L x W x H) 9 x 88 x 34 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623965 Renkforce RF-PLP-200 Wireless Presenter incl. laser pointer

Description

The Renkforce RF-PLP-200 laser pointer enables you to direct the attention of your audience to the points desired. Because of the radio frequency technology, you do not have to point directly at the receiver, but instead can move up to 15 m freely in the room.

This text is machine translated.

Features

  • Supports page up and down/ESC/play/black screen
  • Built-in flash
  • Max. transmission range: 15 metres

Scope of delivery

  • Wireless presenter and remote control
  • Ultra-thin wireless receiver
  • CR2032 battery
  • User manual

System requirements

  • Suitable for Windows® XP, Vista, 7, 8, 10, 11, MacOS®, Linux.