• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PLP-202 Wireless Presenter incl. laser pointer

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PLP-202 2.4G wireless presenter with red laser pointer

  • Easy setup - simply plug into your computer USB port
  • Plug and play USB receiver (no driver required)
  • Power saving and lightweight design -easily fits in a pocket or handbag
  • Cutting-edge red laser optics and microelectronics

Technical specifications

  • Laser Class: 2
  • Laser wavelength: 650 nm
  • Laser power: <1 mW
Product type

Presenter

Features

incl. laser pointer

Transfer type

Wireless

Laser category

2

Connector

USB A (USB 2.0)

Factory colour

Black

Weight

40 g

Width

106 mm

Height

39 mm

Length

27 mm

Dim

(L x W x H) 27 x 106 x 39 mm

Power supply (details)

1 x AAA-battery (included in delivery)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626369 Renkforce RF-PLP-202 Wireless Presenter incl. laser pointer

Description

With a wireless plug-and-play receiver, you have no problems installing the device. Simply plug the receiver into the USB port of your computer. No more software installation!

This text is machine translated.

Features

  • Laser pointer (page up and down/Esc/play/black screen)
  • Control range: 15 metres

Scope of delivery

  • Wireless presenter
  • Ultra-thin wireless receiver
  • AAA battery
  • User manual

System requirements

  • Suitable for Windows® XP, Vista, 7, 8, 10, 11, MacOS®, Linux.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.