• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Suction cup Car mobile phone holder 360° swivel 45 - 90 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mobile phone holder Compact with suction cup, 360 degree rotation, universal

  • Holder for secure attachment of a smartphone to the windscreen of a vehicleAdapts to: Simple and individual adjustment to the device by means of movable clamp holderOptimum alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape formatSuitable for any smartphone with or without case or protective caseQuick and easy mounting by means of suction cup on the windscreen of the car, thus best accessibility and positioning possible as desiredThe car mobile phone holder is compatible with smartphones with a width of 4.5 - 9 cmSimple locking by pushing together the clamp holder, the fixing is released with a push of a buttonThe access to the charging socket of the smartphone remains free, so that the device can also be charged while drivingThe phone can be rotated as desired, e.g. for horizontal navigation on the smartphoneBy changing the angle of inclination, an optimum view of the display is always possible, even in case of sunlightThe smartphone holder is attached without sticking or drilling, so it fits in almost any car and can be easily removed if required
  • This text is machine translated.

Technical specifications

  • IPhone 14
Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Wireless charging

No

Suitable for (width)

45 - 90 mm

Suitable for width (max.)

90 mm

Suitable for width (min.)

45 mm

Weight

140.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626160 Hama Suction cup Car mobile phone holder 360° swivel 45 - 90 mm

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Design: Car-holder
  • Mounting: Clamp
  • Material: Plastic
  • Mounting: Suction cup mounting
  • Device width up to 9 cm
  • Device width: 4.5 cm
  • Suitable for: Smartphone

Scope of delivery

  • 1 universal smartphone holder
  • 1 suction holder
  • 1 operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)