• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Table Stand Car mobile phone holder

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car mobile phone holder

Factory colour

White

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556000 sbs mobile Table Stand Car mobile phone holder

Description

COMPACT AND FOLDING DESIGN This foldable table stand is the ideal companion for all, who work while traveling or who always want to have their device handy at home. Thanks to the ultra-compact design it fits easily in your bag or your backpack – perfect for the office or while traveling. TILTING FOR OPTIMAL VIEWING ANGLE The multi-position mechanism allows you to adjust the angle as you wish – as well as Ideal for video calls, learning phases or binge watching. It supports an ergonomic posture at the desk and can be used on any surface - also in the kitchen or on the bedside table. STABILITY FOR DEVICES UP TO 12″ The stand is compatible with smartphones and tablets up to 12 inches and provides a secure, stable base even for larger models. The skid-proof base and the rubberized support surface protect your device against scratches and slipping – even while typing or streaming. PRODUCT FEATURES Compact and easy to transport, 360° swivel head, tilt adjustment, Ideal for video calls, supports tablets up to 12″, stable and extendable design. INCLUDES 1 table stand.

This text is machine translated.

Features

  • Hands-free comfort, Anytime.
  • Compact & foldable
  • Inclinable & 360° swiveling
  • For devices up to 12"
  • Stable and slip-proof
  • Light & portable

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)