• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Steelie Car Mount Kit Car mobile phone holder Magnetic fastener

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Steelie vehicle mount for smartphones, navigation systems, GPS

  • Flexible magnetic holder
  • No negative impact on smartphones
  • Adhesive tape can be removed without residue

Technical specifications

Product type

Car mobile phone holder

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

Factory colour

Silver

Wireless charging

No

Height

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090612 NITE Ize Steelie Car Mount Kit Car mobile phone holder Magnetic fastener

Information

Information 1090612 NITE Ize Steelie Car Mount Kit Car mobile phone holder Magnetic fastener

Description

The steel vehicle mounting kit consists of two specially developed components, the magnetic ring holder and the ball joint, which can be attached to the dashboard or other surfaces. Both are made of steel and are securely connected by a powerful magnet in the ring holder by simply placing them together. Together they offer a stable and at the same time flexible smartphone holder. The ball joint allows the telephone to be adjusted to any angle of inclination. There is a rubber pad inside the magnetic ring that fixes the orientation of the smartphone so that it does not change its position even in the event of vibrations. An extra-strong adhesive pad ensures an exceptionally secure hold, with which both the magnetic ring can be securely attached to the smartphone (or a protective case) and the ball joint on smooth dashboard boards. The adhesive tape can be removed without residue. Practical additional benefits: After reaching the destination and removing the telephone from the Steelie Car Mount, the magnetic ring works on any metallic surface. This means that the phone can be conveniently attached to the fridge door, metal shelves, shopping cart handlebars and many more places. The magnet has no negative effect on the functionality of smartphones and tablets. These contain non-magnetic storage media and therefore cannot be influenced.

This text is machine translated.

Scope of delivery

  • Ball joint
  • Magnetic ring holder
  • Stick pad
  • Adhesive
  • Cleaning pad
  • User manual.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)