• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Suction cup Car mobile phone holder Magnetic fastener, 360° swivel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Car mobile phone holder Magnet with suction cup, 360 degree rotation, universal

  • Magnetic holder for secure attachment of a smartphone to the windscreen of a vehicleSecure hold for your smartphone: Ultra-strong magnet holds the device securely in placeMakes every mobile phone magnetic: Metal plates for sticking or inserting between smartphone and caseOptimum alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape formatCompact design for space-saving installationSuitable for any smartphone with or without case or protective caseSimple, tool-free mounting thanks to clamp mountingQuick and easy mounting by means of suction cup on the windscreen of the car, thus best accessibility and positioning possible as desiredThe extra strong magnet offers a firm hold for the smartphoneTwo metal plates included (round and rectangular) for inserting in the protective cover or for sticking to the back of your smartphone (with the enclosed 3M adhesive tape)The access to all ports of the smartphone remains free, so that the device can be charged even while drivingThe phone can be rotated as desired, e.g. for horizontal navigation on the smartphoneBy changing the angle of inclination, an optimum view of the display is always possible, even in case of sunlightThe smartphone holder is attached without sticking or drilling, so it fits in almost any car and can be easily removed if requiredConsumer Notice:Can be combined with all Hama magnet bases thanks to universal metal plates.
  • This text is machine translated.

Technical specifications

  • IPhone 14 Pro
Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

360° swivel

Factory colour

Black

Dim

(W x H x D) 150 x 100 x 200 mm

Wireless charging

No

Width

150 mm

Height

100 mm

Depth

200 mm

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626168 Hama Suction cup Car mobile phone holder Magnetic fastener, 360° swivel

Description

Features

  • Colour, black
  • Hue: Black
  • Product range: Mobile phone/smartphone
  • Design: Car-holder
  • Mounting: Magnet
  • Material: Plastic
  • Mounting: Suction cup mounting
  • Suitable for: Smartphone

Scope of delivery

  • 1 Universal smartphone holder "Magnet"
  • 1 suction holder
  • 2 metal plates
  • 1 operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)