• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Suction cup holder GoPro, 1/4" thread

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction tripod with ball head 360 for GoPro

  • For Go Pro-Actioncams and digital cameras with 1/4" connecting thread

Technical specifications

Product type

Suction cup holder

Suitable for

GoPro

1/4" thread

Weight

180.00 g

Factory colour

Black

Height

15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1304234 Hama Suction cup holder GoPro, 1/4" thread

Description

For extraordinary items such as smooth walls, ceilings or car glasses.

This text is machine translated.

Features

  • For wiggle-free images and firm hold in exceptional items such as on smooth walls, ceilings, car windows 3D ball head allows perfect alignment for recordings in portrait and landscape format
  • For Go Pro-Actioncams and digital cameras with 1/4" connecting thread 3D ball head can be rotated by 360°. also can be used as a car stand diameter suction cup 90 mm.
  • Technical properties: thread/connection: 1/4" (6.4 mm)
  • Leg segments: 1-piece
  • Do not handle:
  • Material: plastic
  • Tripod head: 3D ball head
  • Weight 180 g
  • Max. height 15 cm
  • Min. Height: 9 cm
  • Series: Hama mini tripod
  • Use: Photo/Video.

Scope of delivery

  • 1 suction tripod.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)