• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Trunking Aluminium Silver Rigid (L x W x H) 1.1 m x 50 mm x 26 mm 1 pc(s) 00220986

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 28.17)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Aluminium cable channel, angled, 110 x 5 x 2.6 cm, silver

  • For safe laying and protection against damage to cables and leads
  • Elegant and robust aluminum casing for special protection of your cables
  • Screws or glue – for example on the back of the device, desks, etc.
  • Space for up to 8 cables such as video, data, audio or power cables

Technical specifications

Product type

Trunking

Dim

(L x W x H) 1.1 m x 50 mm x 26 mm

Material

Aluminium

Type

Hexagonal

Mounting type

Screw fastening

Self-adhesive

Factory colour

Silver

Content

1 pc(s)

Features

Rigid

Width

50 mm

Height

26 mm

Length

1.1 m

Depth

2.60 mm

Keyboard layout

Numeric keypad

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026878 Hama Trunking Aluminium Silver Rigid (L x W x H) 1.1 m x 50 mm x 26 mm 1 pc(s) 00220986

Description

The channel offers enough space for all picture, data, audio or power cables. The aluminum cover of the cable channel makes possible hidden cable laying and becomes even the design element (e.g. cable laying of wall-mounted flat-TVs or ceiling-mounted projectors). For max. 8 cable e.g. 1 x Power, 1 x antenna, HDMI, 1 x network, 1 x SCART, 1 x YUV, 1 x ODT. After mounting the lower part the aluminum upper part is simply clipped on. Mounting on the wall with screws or double-sided adhesive tape and can be shortened as desired with the help of metal saw.

This text is machine translated.

Scope of delivery

  • 1 aluminum cable channel
  • Fitting Material
  • User manual

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)