• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Trunking Grey (L x W x H) 1 m x 60 mm x 15 mm 1 pc(s) 19.99.3235

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 283.5 g
Product type

Trunking

Dim

(L x W x H) 1 m x 60 mm x 15 mm

Factory colour

Grey

Content

1 pc(s)

Width

60 mm

Height

15 mm

Length

1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559015 Value Trunking Grey (L x W x H) 1 m x 60 mm x 15 mm 1 pc(s) 19.99.3235

Description

Closed stable rail for cable routing for all types of computer cable closed rail for cable routing very stable, therefore also suitable as floor rail two-part structure: Base with self-adhesive strips and semi-circular cover suitable for all types of computer cable Color: Gray Delivery scope: 1 cable rail à 6 x 100 x 1.5 cm

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)