• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Spiral cable wrap Polyurethane (PE) Black Flexible (Ø x L) 20 mm x 1 m 1 pc(s) SP-13402968

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

796 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.49)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional cable bundle hose 20mm / 0.79" Diameter

  • Cable Organizer & Hider: keep cables concealed and protect cables from the wear and tear
  • Expandable Bundler: expands to fit a wide variety of cable gauges, ranging from thin phone chargers to thick power plugs
  • Easily bundle, hide and organize cables with this cable sleeve via a guide tool within seconds, ideal for home, office, workshop, etc. brings you a comfortable life

Technical specifications

  • Cable bundle hose 20mm / 0.79" Diameter
Product type

Spiral cable wrap

Dim

(Ø x L) 20 mm x 1 m

Max. bundle diameter

20 mm

Material

Polyurethane (PE)

Type

Tube

Factory colour

Black

Content

1 pc(s)

Features

Flexible

Width

20 mm

Length

1 m

(Ø)

20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350742 SpeaKa Professional Spiral cable wrap Polyurethane (PE) Black Flexible (Ø x L) 20 mm x 1 m 1 pc(s) SP-13402968

Description

Brings order to visible cables through bundling, Ideal e.g. for TV cables and IT cable management. For wrapping and bundling multiple cables in a single hose, for housekeeping or office. The included insertion tool makes cables quick and easy. Reduces trip traps and bundles several cables to a proper strand. Even later individual cables can be easily removed or added using the insertion tool. Lateral execution of a cable on half track is easily possible - without having to cut holes for doing so. Cable protection hose can be shortened as desired with the scissors. High clamping force, does not need any additional bundling aids
The cable bundle hose is packaged plastic-free and protects the environment.

This text is machine translated.

Scope of delivery

  • 20mm / 0.79" Diameter Coiled Tube Cable Sleeve 1 m

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)