• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB 2.0 Adapter [1x USB-C® - 1x RJ45 socket] Hama Netzwerk-Adapter, USB-C-Stecker - LAN/Ethernet-Buchse, 2,5 Gigabi

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

For connecting PC, notebook, MacBook, tablet, smartphone to USB-C to router, switch, hub or wall socket, for transferring digital Internet, network data and signals

  • Optimised kink protection: Optimised anti-kink protection through flexible materials prevents cable breakage
  • Excellent transmission quality: High-quality materials and workmanship guarantee excellent transmission quality
  • Gigabit data transmission: Gigabit Ethernet data transmission of up to 2.5 Gbit/s.
  • This product is made of at least 20% recycled materials and the packaging is 100% plastic-free
  • This text is machine translated.

Technical specifications

  • Network speed 10/100/1000/2500 Mbps
  • Compatible with Thunderbolt-3/4/5 (flash symbol)
Product type

USB 2.0 Adapter

Connection type

USB-C®

RJ45 connector

No. of A connectors

1 x

Type A

USB-C®

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Black

Connector version

push-fit

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Compatible with Apple devices

MacBook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3582741 Hama USB 2.0 Adapter [1x USB-C® - 1x RJ45 socket] Hama Netzwerk-Adapter, USB-C-Stecker - LAN/Ethernet-Buchse, 2,5 Gigabi

Description

Features

  • Network adapter, instructions for use

System requirements

  • Operating system: Windows 11/10 and Mac OS 11 or later

More interesting products

(*All information is plus legal VAT)