• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB 2.0 Adapter [1x USB-C® plug - 1x DisplayPort socket] 0.15 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00202034 Video cable adapter 0.15 m USB Type-C HDMI + DisplayPort, black

  • resistence 0.15 m
  • USB Type-C Straight Male
  • HDMI + DisplayPort Straight Female
  • 4096 x 2160 pixels
  • Black
  • This text is machine translated.

Technical specifications

  • Connection 1 USB Type-C
  • Connection 2: HDMI + DisplayPort
Product type

USB 2.0 Adapter

Connection type

USB-C®

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0.15 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Video transmission possible

Yes

Display resolution

4096 x 2160 Pixel

Compatible with Apple devices

MacBook

Thunderbolt technology

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758397 Hama USB 2.0 Adapter [1x USB-C® plug - 1x DisplayPort socket] 0.15 m

Description

Features

  • For connecting PC, laptop, MacBook, tablet with USB-C to monitor, TV or projector, for transferring digital audio, video data and signals
  • The housing of this video adapter is made of 50% recycled plastic material – certified by accredited testing laboratories
  • 2-in-1 combo socket for flexible use with DisplayPort or HDMI™ cable - supports both types of connection as needed
  • Compatible with Thunderbolt-3/4/5 (flash symbol)

Scope of delivery

  • 1 video adapter

More interesting products

(*All information is plus legal VAT)