• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C® Adapter [1x USB-C® plug - 1x USB-A socket] incl. OTG function

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB OTG adapter, USB-C plug - USB socket, USB 3.2 Gen1, 5 Gbit/s

  • For connecting PC, notebook, tablet, smartphone with USB-C to external hard disk, USB stick, mouse, keyboard or printer, for transferring digital data, signals and power
  • Super-speed data transfer of up to 5 Gbit/s.
  • High-quality materials and workmanship ensure excellent transmission quality
  • Inner conductor made of copper for fast data transfer and best power supply
  • Supports USB OTG (USB On-The-Go)
  • This text is machine translated.

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB-A socket

Cable length

0 mm

Factory colour

Black

Connector version

straight

Cable features

incl. OTG function

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

Copper

Transfer rate (max.)

5 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475410 Hama USB-C® Adapter [1x USB-C® plug - 1x USB-A socket] incl. OTG function

Description

Features

  • Quality: Essential
  • Connection: USB-A-coupling
  • USB-C plug
  • USB standard: USB-3.2 Gen 1
  • Additional functions: OTG
  • Max. Data transfer rate: 5000 Mbit/s.
  • Color: Black
  • Color: Black
  • Product range: PC & Notebook
  • Product line: Essential Line

Scope of delivery

  • 1 USB OTG adapter

More interesting products

(*All information is plus legal VAT)