• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C cable USB 3.2 1st Gen USB-C® plug 0.75 m Black gold plated connectors 00202008

1/5
Product type
USB-C cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00202008 USB cable USB 3.2 1 1st Gen (3.1 1st Gen) 1 0.75 m USB C Black

  • 0.75 m
  • USB C Straight Male
  • USB C Straight Male
  • USB 3.2 Gen 1 (3.1 Gen 1) fast charging USB Power delivery 240 W
  • Black
  • 1 pieces(s)

Technical specifications

  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB-C cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

0.75 m

Cable features

gold plated connectors

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Charging method (Power Delivery)

with USB Power Delivery

Quantity per pack

1 Stück(e)

Output current (max)

5 A

Magnetically shielded

yes

USB Power Delivery up to

240 W

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758465 Hama USB-C cable USB 3.2 1st Gen USB-C® plug 0.75 m Black gold plated connectors 00202008

Description

Gold-plated plug
Gold-plated plug with low transition resistance for a secure signal transmission

Double shielded.
Double shielding for a good reduction of electromagnetic interferences

4K Ultra HD
For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels

Slim and compact
Slim plug is particularly suitable for mobile and flat devices or with cramped space conditions

Excellent transmission quality
High-quality materials and workmanship guarantee excellent transmission quality

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

240W E-Marker for USB-C PD
Intelligent communication by E-Marker: Supports USB-C Power Delivery (PD) 3.1 Extended Power Range (EPR) standard - charge up to 240 Watts

Optimised kink protection
Optimised kink protection due to flexible and robust materials to prevent cable breakage

From proven recycled sources > 20%
From old to new: Cable jacket, anti-kink protection and connector housing of this product are made up of 100% proven recycled plastic

Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.

This text is machine translated.

Features

  • For connecting PC, laptop, MacBook, charger with external hard-disk, docking-station, tablet, Smartphone, Power pack, Game-Controller or monitor, for transmitting digital data, signals, audio, video, Ethernet and current
  • This cable jacket, bend protection and connector housing are made from 100% recycled plastic material – certified by accredited testing laboratories
  • This fully occupied USB cable can also be used as a USB-C monitor cable, with a high resolution and refresh rate
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • Inner conductor made of copper for fast data transfer and best power supply
  • Ideal for charging, data transfer and synchronization

Scope of delivery

  • 1 USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)