• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C cable USB 3.2 1st Gen USB-C® plug 1.5 m Black 00201702

1/5
Product type
USB-C cable
Cable specs
USB 3.2 1st Gen
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama full-featured USB cable USB 3.2 Gen 1 (3.1 Gen 1) 1.5 m USB C black

  • 1.5 m
  • USB C Straight Male
  • USB C Straight Male
  • USB 3.2 Gen 1 (3.1 Gen 1) 5000 Mbit/s fast charging USB Power delivery 3.1 240 W
  • Black
  • 1 pieces(s)

Technical specifications

  • USB version USB 3.2 1st Gen 1 (3.1 Gen 1)
  • Connection 1 USB C
  • Connection 2 USB C
  • Maximum data transfer rate of 5000 Mbit/s.
Product type

USB-C cable

Cable specs

USB 3.2 1st Gen

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

1.5 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Charging method (Power Delivery)

with USB Power Delivery

Input voltage

48 V

UKCA

yes

Quantity per pack

1 Stück(e)

Input current (max)

5 A

USB Power Delivery up to

240 W

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758394 Hama USB-C cable USB 3.2 1st Gen USB-C® plug 1.5 m Black 00201702

Description

Automatic device detection
Connected devices are detected automatically and charged optimally

Double shielded.
Double shielding for a good reduction of electromagnetic interferences

quick charge function
High-quality quick charge cable: In combination with a quick charger, you can charge your mobile phone at maximum speed

Wide range of uses
Maximum compatibility for all mobile phones, tablets and other devices with a USB-C port

High-quality nylon sheath
Braided cable jacket made of nylon: Robust, can be easily wound up, no cable mess

Improved kink protection
Flexible and at the same time extremely durable materials for an improved kink protection against cable breakage

Connector made of aluminum
Especially stable aluminum plug with special strain relief prevents bending or breaking of the connections

Fast data transmission
Data cable with a speed of up to 5 Gbit/s for super-speed data transfer

USB-C with 240 watt
Extremely fast charging: The charging cable delivers a remarkable power of 240 watts – the perfect universal solution for powerful smartphones, tablets,

Workstation laptops and gaming laptops
Supports Power Delivery 3.1 and Qualcomm® Quick Charge™ 4+

Supports the improved quick charging technologies Power delivery 3.1 Extended Power range (EPR) and Qualcomm® Quick Charge™ from 4.0, which guarantees extremely fast charging

This text is machine translated.

Features

  • Ultra long-life USB cable for charging and synchronizing smartphones, tablets and laptops
  • For connecting e.g. Smartphone, tablet, PC, laptop, MacBook, Charger with external hard disc, Power pack, Bluetooth speaker, game controller or monitor
  • For transmitting digital data, audio, video, Ethernet and power

Scope of delivery

  • 1 USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)