• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB cable USB 2.0 USB-A socket, USB-A plug 3.00 m Black double shielding 00200620

Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A socket
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB extension cable, USB 2.0, 480 Mbit/s, 3.00 m.

  • For extending a USB cable or a USB device with integrated cable, for the transmission of digital data, signals and current
  • High-speed data transfer of up to 480 Mbit/s.
  • Double shielding for a good reduction of electromagnetic interference
  • Optimized kink protection by flexible materials prevents cable breakage
  • High-quality materials and workmanship ensure excellent transmission quality
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • Inner conductor made of copper for fast data transfer and best power supply
  • This text is machine translated.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A socket

USB-A plug

Factory colour

Black

Cable length

3.00 m

Signal flow

Bidirectional (A↔B)

Cable features

double shielding

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475447 Hama USB cable USB 2.0 USB-A socket, USB-A plug 3.00 m Black double shielding 00200620

Description

Features

  • Quality: Essential
  • Connection: USB-A-coupling USB-A connector
  • USB standard: USB 2.0
  • Length: 3 m.
  • Max. Data transfer rate 480 MBit/s.
  • Max. Current transfer 0.5 A.
  • Shielding construction: Double shielded
  • Color: Black
  • Color: Black
  • Product range: PC & Notebook
  • Product line: Essential Line
  • Intended use: PC & Notebook

Scope of delivery

  • 1 USB extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)