• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1411FBGU Universal enclosure 102 x 56 x 41 Aluminium Ecru 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
56 mm
Height
41 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum housing with flange 1411

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

Aluminium

Factory colour

Ecru

Length

102 mm

Width

56 mm

Height

41 mm

Content

1 pc(s)

Dim

(L x W x H) 102 x 56 x 41 mm

RoHS-compliant

Yes

Type

1411FBGU

Documents & Downloads

Datasheet

Datasheet 1546268 Hammond Electronics 1411FBGU Universal enclosure 102 x 56 x 41 Aluminium Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546268 Hammond Electronics 1411FBGU Universal enclosure 102 x 56 x 41 Aluminium Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)